
C1206C561KDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C561KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C561KDGACTUCT-ND - Cut Tape (CT) 399-C1206C561KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561KDGACTU |
Description | CAP CER 560PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561KDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.84000 | €0.84 |
10 | €0.52600 | €5.26 |
50 | €0.41640 | €20.82 |
100 | €0.37970 | €37.97 |
500 | €0.31780 | €158.90 |
1 000 | €0.29864 | €298.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.28288 | €565.76 |
4 000 | €0.25575 | €1,023.00 |
6 000 | €0.24815 | €1,488.90 |
10 000 | €0.24046 | €2,404.60 |
14 000 | €0.23630 | €3,308.20 |
20 000 | €0.23569 | €4,713.80 |
Unit Price without VAT: | €0.84000 |
---|---|
Unit Price with VAT: | €1.05420 |