1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330J2GACTU

DigiKey Part Number
399-14680-2-ND - Tape & Reel (TR)
399-14680-1-ND - Cut Tape (CT)
399-14680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330J2GACTU
Description
CAP CER 33PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C330J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22500€2.25
50€0.16740€8.37
100€0.14960€14.96
500€0.11970€59.85
1 000€0.11045€110.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.09661€386.44
8 000€0.09000€720.00
12 000€0.08831€1,059.72
20 000€0.08603€1,720.60
28 000€0.08436€2,362.08
40 000€0.08275€3,310.00
48 000€0.08199€3,935.52
96 000€0.08070€7,747.20
100 000€0.07929€7,929.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435