C1206C225J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.51934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.34665
Datasheet

Parametric Equivalent


KEMET
In Stock: 215
Unit Price: €1.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.40337
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.11328
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 859
Unit Price: €0.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 139
Unit Price: €0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16 154
Unit Price: €0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 025
Unit Price: €1.81000
Datasheet
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225J5RECTU

DigiKey Part Number
399-C1206C225J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225J5RECTU
Description
CAP CER 1206 2.2UF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.11595€231.90
Manufacturers Standard Package
Unit Price without VAT:€0.11595
Unit Price with VAT:€0.14552