C1206C222K1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.07213
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 204
Unit Price: €0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.07021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03442
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 660
Unit Price: €0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08628
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.01568
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 771
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05713
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C222K1REC7210

DigiKey Part Number
C1206C222K1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222K1REC7210
Description
CAP CER 1206 2.2NF 100V X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222K1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02022€202.20
Manufacturers Standard Package
Unit Price without VAT:€0.02022
Unit Price with VAT:€0.02538