220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221KCGACAUTO

DigiKey Part Number
399-16690-2-ND - Tape & Reel (TR)
399-16690-1-ND - Cut Tape (CT)
399-16690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221KCGACAUTO
Description
CAP CER 1206 220PF 500V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221KCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.53700€5.37
50€0.41740€20.87
100€0.38020€38.02
500€0.31768€158.84
1 000€0.29833€298.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.27791€694.77
5 000€0.26559€1,327.95
7 500€0.25942€1,945.65
12 500€0.25259€3,157.37
17 500€0.24859€4,350.32
25 000€0.24474€6,118.50
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.05420