
C1206C220J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C220J5GACTUCT-ND - Cut Tape (CT) 399-C1206C220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09600 | €0.96 |
| 50 | €0.06800 | €3.40 |
| 100 | €0.05950 | €5.95 |
| 500 | €0.04530 | €22.65 |
| 1 000 | €0.04091 | €40.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03436 | €137.44 |
| 8 000 | €0.03193 | €255.44 |
| 12 000 | €0.03072 | €368.64 |
| 20 000 | €0.02937 | €587.40 |
| 28 000 | €0.02858 | €800.24 |
| 40 000 | €0.02782 | €1,112.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

