


C1206C105K3REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K3REC7210TR-ND - Tape & Reel (TR) 399-C1206C105K3REC7210CT-ND - Cut Tape (CT) 399-C1206C105K3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3REC7210 |
Description | CAP CER 1206 1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.11440 | €11.44 |
| 500 | €0.09008 | €45.04 |
| 1 000 | €0.08258 | €82.58 |
| 2 500 | €0.07466 | €186.65 |
| 5 000 | €0.06990 | €349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06598 | €659.80 |
| 20 000 | €0.06276 | €1,255.20 |
| 30 000 | €0.06114 | €1,834.20 |
| 50 000 | €0.05935 | €2,967.50 |
| 70 000 | €0.05830 | €4,081.00 |
| 100 000 | €0.05729 | €5,729.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

