
C1206C104Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104Z5UACTUTR-ND - Tape & Reel (TR) 399-C1206C104Z5UACTUCT-ND - Cut Tape (CT) 399-C1206C104Z5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104Z5UACTU |
Description | CAP CER 0.1UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104Z5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07500 | €0.75 |
| 50 | €0.05260 | €2.63 |
| 100 | €0.04590 | €4.59 |
| 500 | €0.03448 | €17.24 |
| 1 000 | €0.03097 | €30.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02570 | €102.80 |
| 8 000 | €0.02375 | €190.00 |
| 12 000 | €0.02277 | €273.24 |
| 20 000 | €0.02169 | €433.80 |
| 28 000 | €0.02106 | €589.68 |
| 40 000 | €0.02045 | €818.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

