
C1206C103J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C103J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GECAUTO |
Description | CAP CER 1206 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17520 | €8.76 |
| 100 | €0.15670 | €15.67 |
| 500 | €0.12540 | €62.70 |
| 1 000 | €0.11572 | €115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10124 | €404.96 |
| 8 000 | €0.09586 | €766.88 |
| 12 000 | €0.09316 | €1,117.92 |
| 20 000 | €0.09018 | €1,803.60 |
| 28 000 | €0.08843 | €2,476.04 |
| 40 000 | €0.08675 | €3,470.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

