
C1206C102JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16674-2-ND - Tape & Reel (TR) 399-16674-1-ND - Cut Tape (CT) 399-16674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDGACAUTO |
Description | CAP CER 1206 1NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.71700 | €7.17 |
| 50 | €0.56560 | €28.28 |
| 100 | €0.51870 | €51.87 |
| 500 | €0.43944 | €219.72 |
| 1 000 | €0.41491 | €414.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.39473 | €789.46 |
| 4 000 | €0.37811 | €1,512.44 |
| 6 000 | €0.36979 | €2,218.74 |
| 10 000 | €0.36056 | €3,605.60 |
| 14 000 | €0.35516 | €4,972.24 |
| 20 000 | €0.34997 | €6,999.40 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |

