


C0805C103KAREC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103KAREC7210TR-ND - Tape & Reel (TR) 399-C0805C103KAREC7210CT-ND - Cut Tape (CT) 399-C0805C103KAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KAREC7210 |
Description | CAP CER 0805 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KAREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 50 | €0.08480 | €4.24 |
| 100 | €0.07450 | €7.45 |
| 500 | €0.05742 | €28.71 |
| 1 000 | €0.05214 | €52.14 |
| 2 500 | €0.04658 | €116.45 |
| 5 000 | €0.04323 | €216.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.03909 | €586.35 |
| 30 000 | €0.03707 | €1,112.10 |
| 45 000 | €0.03605 | €1,622.25 |
| 75 000 | €0.03493 | €2,619.75 |
| 105 000 | €0.03427 | €3,598.35 |
| 150 000 | €0.03364 | €5,046.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

