
C0805X225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X225K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X225K5RACTUCT-ND - Cut Tape (CT) 399-C0805X225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K5RACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49000 | €4.90 |
| 50 | €0.37860 | €18.93 |
| 100 | €0.34420 | €34.42 |
| 500 | €0.28622 | €143.11 |
| 1 000 | €0.26828 | €268.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.24937 | €623.43 |
| 5 000 | €0.23796 | €1,189.80 |
| 7 500 | €0.23225 | €1,741.88 |
| 12 500 | €0.22592 | €2,824.00 |
| 17 500 | €0.22222 | €3,888.85 |
| 25 000 | €0.21866 | €5,466.50 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

