C0805X221J5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.15021
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.20529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.60622
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.32507
Datasheet

Upgrade


Knowles Syfer
In Stock: 483
Unit Price: €0.70000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.25648
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X221J5GACTU

DigiKey Part Number
399-C0805X221J5GACTUTR-ND - Tape & Reel (TR)
399-C0805X221J5GACTUCT-ND - Cut Tape (CT)
399-C0805X221J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X221J5GACTU
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X221J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.09156€366.24
Manufacturers Standard Package
Unit Price without VAT:€0.09156
Unit Price with VAT:€0.11491