


C0805X104J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X104J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X104J1RECAUTOCT-ND - Cut Tape (CT) 399-C0805X104J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104J1RECAUTO |
Description | CAP CER 0805 0.1UF 100V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.36000 | €3.60 |
| 50 | €0.27420 | €13.71 |
| 100 | €0.24770 | €24.77 |
| 500 | €0.20272 | €101.36 |
| 1 000 | €0.18884 | €188.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17420 | €435.50 |
| 5 000 | €0.16537 | €826.85 |
| 7 500 | €0.16095 | €1,207.12 |
| 12 500 | €0.15605 | €1,950.62 |
| 17 500 | €0.15319 | €2,680.82 |
| 25 000 | €0.15043 | €3,760.75 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |

