Direct

C0805X103K2RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X103K2RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103K2RACAUTO7210 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K2RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103K2RACAUTO | KEMET | 0 | 399-C0805X103K2RACAUTOCT-ND | €0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.10808 | €1,080.80 |
| Unit Price without VAT: | €0.10808 |
|---|---|
| Unit Price with VAT: | €0.13564 |


