10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K2RAC3316

DigiKey Part Number
399-C0805X103K2RAC3316TR-ND - Tape & Reel (TR)
399-C0805X103K2RAC3316CT-ND - Cut Tape (CT)
399-C0805X103K2RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K2RAC3316
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K2RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.26600€2.66
50€0.19920€9.96
100€0.17860€17.86
500€0.14382€71.91
1 000€0.13310€133.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.11703€468.12
8 000€0.11105€888.40
12 000€0.10806€1,296.72
20 000€0.10474€2,094.80
28 000€0.10281€2,878.68
40 000€0.10094€4,037.60
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.53965