
C0805X103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X103J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X103J5RACTUCT-ND - Cut Tape (CT) 399-C0805X103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5RACTU |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26700 | €2.67 |
| 50 | €0.19960 | €9.98 |
| 100 | €0.17890 | €17.89 |
| 500 | €0.14414 | €72.07 |
| 1 000 | €0.13340 | €133.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11729 | €469.16 |
| 8 000 | €0.11131 | €890.48 |
| 12 000 | €0.10831 | €1,299.72 |
| 20 000 | €0.10499 | €2,099.80 |
| 28 000 | €0.10305 | €2,885.40 |
| 40 000 | €0.10118 | €4,047.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

