1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102KDRACTU

DigiKey Part Number
399-C0805X102KDRACTUTR-ND - Tape & Reel (TR)
399-C0805X102KDRACTUCT-ND - Cut Tape (CT)
399-C0805X102KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102KDRACTU
Description
CAP CER 1000PF 1KV X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.32600€3.26
50€0.24640€12.32
100€0.22190€22.19
500€0.18072€90.36
1 000€0.16800€168.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.15456€386.40
5 000€0.14646€732.30
7 500€0.14241€1,068.08
12 500€0.13791€1,723.88
17 500€0.13528€2,367.40
25 000€0.13275€3,318.75
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.66515