
C0603C680K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680K4GACTUTR-ND - Tape & Reel (TR) 399-C0603C680K4GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C680K4GACTU |
Description | CAP CER 68PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11100 | €1.11 |
| 50 | €0.07900 | €3.95 |
| 100 | €0.06950 | €6.95 |
| 500 | €0.05342 | €26.71 |
| 1 000 | €0.04849 | €48.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04502 | €180.08 |
| 8 000 | €0.03728 | €298.24 |
| 12 000 | €0.03620 | €434.40 |
| 20 000 | €0.03542 | €708.40 |
| 28 000 | €0.03453 | €966.84 |
| 40 000 | €0.03368 | €1,347.20 |
| 48 000 | €0.03327 | €1,596.96 |
| 96 000 | €0.03225 | €3,096.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

