
C0805X100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19428-2-ND - Tape & Reel (TR) 399-19428-1-ND - Cut Tape (CT) 399-19428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X100J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08482 | €339.28 |
| Unit Price without VAT: | €0.08482 |
|---|---|
| Unit Price with VAT: | €0.10645 |

