
C0805C822KBRACTU | |
---|---|
cms-digikey-product-number | 399-C0805C822KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C822KBRACTUCT-ND - Cut Tape (CT) 399-C0805C822KBRACTUDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C0805C822KBRACTU |
cms-description | CAP CER 8200PF 630V X7R 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 8200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C0805C822KBRACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.12000 | €1.20 |
50 | €0.08620 | €4.31 |
100 | €0.07590 | €7.59 |
500 | €0.05864 | €29.32 |
1 000 | €0.05332 | €53.32 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2 500 | €0.04700 | €117.50 |
5 000 | €0.04204 | €210.20 |
7 500 | €0.04047 | €303.52 |
12 500 | €0.03800 | €475.00 |
17 500 | €0.03786 | €662.55 |
25 000 | €0.03683 | €920.75 |
30 000 | €0.03677 | €1,103.10 |
60 000 | €0.03644 | €2,186.40 |
62 500 | €0.03635 | €2,271.88 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |