0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X563J2RACTU

DigiKey Part Number
399-C0805X563J2RACTUTR-ND - Tape & Reel (TR)
399-C0805X563J2RACTUCT-ND - Cut Tape (CT)
399-C0805X563J2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X563J2RACTU
Description
.056UF 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X563J2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.29100€2.91
50€0.21940€10.97
100€0.19740€19.74
500€0.16016€80.08
1 000€0.14998€149.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.14596€364.90
5 000€0.12917€645.85
7 500€0.12550€941.25
12 500€0.12144€1,518.00
17 500€0.11906€2,083.55
25 000€0.11678€2,919.50
30 000€0.11569€3,470.70
60 000€0.11306€6,783.60
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985