
C0805C519K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C519K5GACTUCT-ND - Cut Tape (CT) 399-C0805C519K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519K5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09100 | €4.55 |
| 100 | €0.08010 | €8.01 |
| 500 | €0.06188 | €30.94 |
| 1 000 | €0.05630 | €56.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04791 | €191.64 |
| 8 000 | €0.04479 | €358.32 |
| 12 000 | €0.04323 | €518.76 |
| 20 000 | €0.04150 | €830.00 |
| 28 000 | €0.04049 | €1,133.72 |
| 40 000 | €0.03952 | €1,580.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

