
C0805C101J1GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C101J1GAC7210TR-ND - Tape & Reel (TR) 399-C0805C101J1GAC7210CT-ND - Cut Tape (CT) 399-C0805C101J1GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1GAC7210 |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03000 | €3.00 |
| 500 | €0.02202 | €11.01 |
| 1 000 | €0.01958 | €19.58 |
| 2 500 | €0.01701 | €42.52 |
| 5 000 | €0.01547 | €77.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01356 | €203.40 |
| 30 000 | €0.01263 | €378.90 |
| 45 000 | €0.01216 | €547.20 |
| 75 000 | €0.01164 | €873.00 |
| 105 000 | €0.01134 | €1,190.70 |
| 150 000 | €0.01105 | €1,657.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

