4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K2GEC7210

DigiKey Part Number
399-C0805C472K2GEC7210TR-ND - Tape & Reel (TR)
399-C0805C472K2GEC7210CT-ND - Cut Tape (CT)
399-C0805C472K2GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K2GEC7210
Description
CAP CER 0805 4.7NF 200V C0G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K2GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11600€1.16
50€0.08300€4.15
100€0.07300€7.30
500€0.05616€28.08
1 000€0.05098€50.98
2 500€0.04550€113.75
5 000€0.04221€211.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03815€572.25
30 000€0.03616€1,084.80
45 000€0.03516€1,582.20
75 000€0.03406€2,554.50
105 000€0.03341€3,508.05
150 000€0.03279€4,918.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100