
C1206C154J2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C154J2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C154J2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C154J2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154J2RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154J2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44700 | €4.47 |
| 50 | €0.34360 | €17.18 |
| 100 | €0.31180 | €31.18 |
| 500 | €0.25814 | €129.07 |
| 1 000 | €0.24153 | €241.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22787 | €455.74 |
| 4 000 | €0.21662 | €866.48 |
| 6 000 | €0.21099 | €1,265.94 |
| 10 000 | €0.20474 | €2,047.40 |
| 14 000 | €0.20109 | €2,815.26 |
| 20 000 | €0.19758 | €3,951.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

