0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C334Z4VACTU

DigiKey Part Number
399-C0805C334Z4VACTUTR-ND - Tape & Reel (TR)
399-C0805C334Z4VACTUCT-ND - Cut Tape (CT)
399-C0805C334Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334Z4VACTU
Description
CAP CER 0.33UF 16V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12600€1.26
50€0.09040€4.52
100€0.07960€7.96
500€0.06154€30.77
1 000€0.05597€55.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.05009€125.23
5 000€0.04655€232.75
7 500€0.04478€335.85
12 500€0.04281€535.12
17 500€0.04167€729.23
25 000€0.04056€1,014.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355