
C0805C332K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6956-2-ND - Tape & Reel (TR) 399-6956-1-ND - Cut Tape (CT) 399-6956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03690 | €3.69 |
| 500 | €0.02736 | €13.68 |
| 1 000 | €0.02445 | €24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02009 | €80.36 |
| 8 000 | €0.01847 | €147.76 |
| 12 000 | €0.01766 | €211.92 |
| 20 000 | €0.01676 | €335.20 |
| 28 000 | €0.01624 | €454.72 |
| 40 000 | €0.01573 | €629.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

