0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X474K5RAC3123

DigiKey Part Number
399-C0805X474K5RAC3123TR-ND - Tape & Reel (TR)
399-C0805X474K5RAC3123CT-ND - Cut Tape (CT)
399-C0805X474K5RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X474K5RAC3123
Description
.470UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474K5RAC3123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.41700€4.17
50€0.32000€16.00
100€0.29000€29.00
500€0.23972€119.86
1 000€0.22416€224.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.20774€519.35
5 000€0.19784€989.20
7 500€0.19288€1,446.60
12 500€0.18739€2,342.38
17 500€0.18417€3,222.97
25 000€0.18108€4,527.00
30 000€0.17962€5,388.60
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830