
C0805C223F5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223F5GEC7210CT-ND - Cut Tape (CT) 399-C0805C223F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GEC7210 |
Description | CAP CER 0805 22NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F5GECTU | KEMET | 6 151 | 399-C0805C223F5GECTUCT-ND | €1.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.82300 | €8.23 |
| 50 | €0.65280 | €32.64 |
| 100 | €0.60040 | €60.04 |
| 500 | €0.51188 | €255.94 |
| 1 000 | €0.48449 | €484.49 |
| 2 500 | €0.45558 | €1,138.95 |
| 5 000 | €0.43814 | €2,190.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.42378 | €4,237.80 |
| 20 000 | €0.41195 | €8,239.00 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

