
C0805C240J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C240J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C240J5GACTUCT-ND - Cut Tape (CT) 399-C0805C240J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C240J5GACTU |
Description | CAP CER 24PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C240J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.12600 | €1.26 |
50 | €0.09080 | €4.54 |
100 | €0.08010 | €8.01 |
500 | €0.06206 | €31.03 |
1 000 | €0.05649 | €56.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04578 | €183.12 |
8 000 | €0.04358 | €348.64 |
12 000 | €0.04293 | €515.16 |
20 000 | €0.04179 | €835.80 |
28 000 | €0.04079 | €1,142.12 |
40 000 | €0.03982 | €1,592.80 |
48 000 | €0.03936 | €1,889.28 |
96 000 | €0.03894 | €3,738.24 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |