


C0805C225M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C225M3RACTUCT-ND - Cut Tape (CT) 399-C0805C225M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M3RACTU |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.25900 | €2.59 |
| 50 | €0.18620 | €9.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14604 | €365.10 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

