


C0805C224M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C224M3RACTUCT-ND - Cut Tape (CT) 399-C0805C224M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224M3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31600 | €3.16 |
| 50 | €0.23880 | €11.94 |
| 100 | €0.21500 | €21.50 |
| 500 | €0.17480 | €87.40 |
| 1 000 | €0.16238 | €162.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14376 | €575.04 |
| 8 000 | €0.13684 | €1,094.72 |
| 12 000 | €0.13337 | €1,600.44 |
| 20 000 | €0.12953 | €2,590.60 |
| 28 000 | €0.12728 | €3,563.84 |
| 40 000 | €0.12512 | €5,004.80 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

