
C0805C223J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C223J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J3GACAUTO |
Description | CAP CER 0.022UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24460 | €12.23 |
| 100 | €0.20920 | €20.92 |
| 500 | €0.18568 | €92.84 |
| 1 000 | €0.17281 | €172.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14345 | €573.80 |
| 8 000 | €0.13357 | €1,068.56 |
| 12 000 | €0.13175 | €1,581.00 |
| 20 000 | €0.13119 | €2,623.80 |
| 28 000 | €0.12909 | €3,614.52 |
| 40 000 | €0.12877 | €5,150.80 |
| 48 000 | €0.12817 | €6,152.16 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

