


C0805C185K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C185K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C185K8RACTUCT-ND - Cut Tape (CT) 399-C0805C185K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C185K8RACTU |
Description | CAP CER 1.8UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C185K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39300 | €3.93 |
| 50 | €0.30000 | €15.00 |
| 100 | €0.27150 | €27.15 |
| 500 | €0.22324 | €111.62 |
| 1 000 | €0.20833 | €208.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.19259 | €481.48 |
| 5 000 | €0.18311 | €915.55 |
| 7 500 | €0.17836 | €1,337.70 |
| 12 500 | €0.17309 | €2,163.62 |
| 17 500 | €0.17001 | €2,975.17 |
| 25 000 | €0.16705 | €4,176.25 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

