


C0805C152M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C152M5RACTUCT-ND - Cut Tape (CT) 399-C0805C152M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152M5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.06880 | €6.88 |
| 500 | €0.05116 | €25.58 |
| 1 000 | €0.05048 | €50.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04647 | €185.88 |
| 8 000 | €0.03910 | €312.80 |
| 12 000 | €0.03443 | €413.16 |
| 20 000 | €0.03424 | €684.80 |
| 28 000 | €0.03088 | €864.64 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

