1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C132J5GACTU

DigiKey Part Number
399-C0805C132J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C132J5GACTUCT-ND - Cut Tape (CT)
399-C0805C132J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C132J5GACTU
Description
CAP CER 1300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C132J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.22900€2.29
50€0.16980€8.49
100€0.15170€15.17
500€0.12114€60.57
1 000€0.11171€111.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.09755€390.20
8 000€0.09230€738.40
12 000€0.08966€1,075.92
20 000€0.08674€1,734.80
28 000€0.08504€2,381.12
40 000€0.08340€3,336.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690