10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M3PAC7210

DigiKey Part Number
399-C0805C106M3PAC7210TR-ND - Tape & Reel (TR)
399-C0805C106M3PAC7210CT-ND - Cut Tape (CT)
399-C0805C106M3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M3PAC7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M3PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M3PACTUKEMET10 858399-13162-1-ND€0.88000Parametric Equivalent
C2012X5R1E106M125ABTDK147 385445-5985-1-ND€0.28000Parametric Equivalent
GMC21X5R106M25NTCal-Chip Electronics, Inc.6224713-GMC21X5R106M25NTCT-ND€0.16000Parametric Equivalent
MSAST21GBB5106MTNA01Taiyo Yuden1 871587-MSAST21GBB5106MTNA01CT-ND€0.15000Parametric Equivalent
TMK212BBJ106MD-TTaiyo Yuden5 143587-TMK212BBJ106MD-TCT-ND€0.37000Parametric Equivalent
In-Stock: 9 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.56000€5.60
50€0.43540€21.77
100€0.39720€39.72
500€0.33244€166.22
1 000€0.31244€312.44
2 500€0.29132€728.30
5 000€0.27859€1,392.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.26811€2,681.10
20 000€0.25947€5,189.40
30 000€0.25515€7,654.50
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.10440