


C0805C104M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104M3RACTUCT-ND - Cut Tape (CT) 399-C0805C104M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03980 | €1.99 |
| 100 | €0.03440 | €3.44 |
| 500 | €0.02548 | €12.74 |
| 1 000 | €0.02273 | €22.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01861 | €74.44 |
| 8 000 | €0.01708 | €136.64 |
| 12 000 | €0.01632 | €195.84 |
| 20 000 | €0.01547 | €309.40 |
| 28 000 | €0.01498 | €419.44 |
| 40 000 | €0.01450 | €580.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

