C0805C102K3RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11 527
Unit Price: €0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42 140
Unit Price: €0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02460
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 321
Unit Price: €0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02521
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00696
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 517
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03860
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04042
Datasheet
New at DigiKey
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102K3RACTM

DigiKey Part Number
399-C0805C102K3RACTMTR-ND
Manufacturer
Manufacturer Product Number
C0805C102K3RACTM
Description
1000PF 25.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8 000€0.02501€200.08
Unit Price without VAT:€0.02501
Unit Price with VAT:€0.03139