
C0603Y472K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16481-2-ND - Tape & Reel (TR) 399-16481-1-ND - Cut Tape (CT) 399-16481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0603 AUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y472K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 50 | €0.19820 | €9.91 |
| 100 | €0.17760 | €17.76 |
| 500 | €0.14304 | €71.52 |
| 1 000 | €0.13236 | €132.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11635 | €465.40 |
| 8 000 | €0.11041 | €883.28 |
| 12 000 | €0.10743 | €1,289.16 |
| 20 000 | €0.10412 | €2,082.40 |
| 28 000 | €0.10219 | €2,861.32 |
| 40 000 | €0.10034 | €4,013.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

