
C0603X510K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X510K3HACTUTR-ND - Tape & Reel (TR) 399-C0603X510K3HACTUCT-ND - Cut Tape (CT) 399-C0603X510K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X510K3HACTU |
Description | CAP CER 0603 51PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X510K3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03090 | €3.09 |
| 500 | €0.02270 | €11.35 |
| 1 000 | €0.02018 | €20.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01644 | €65.76 |
| 8 000 | €0.01505 | €120.40 |
| 12 000 | €0.01436 | €172.32 |
| 20 000 | €0.01359 | €271.80 |
| 28 000 | €0.01314 | €367.92 |
| 40 000 | €0.01271 | €508.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

