
C0805C223K3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K3GECTUTR-ND - Tape & Reel (TR) 399-C0805C223K3GECTUCT-ND - Cut Tape (CT) 399-C0805C223K3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K3GECTU |
Description | CAP CER 0805 22NF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15800 | €1.58 |
| 50 | €0.11520 | €5.76 |
| 100 | €0.10170 | €10.17 |
| 500 | €0.08008 | €40.04 |
| 1 000 | €0.07329 | €73.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06829 | €170.73 |
| 5 000 | €0.06183 | €309.15 |
| 7 500 | €0.05967 | €447.53 |
| 12 500 | €0.05728 | €716.00 |
| 17 500 | €0.05588 | €977.90 |
| 25 000 | €0.05453 | €1,363.25 |
| 30 000 | €0.05390 | €1,617.00 |
| 60 000 | €0.05210 | €3,126.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

