C0603X471K8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3 532
Unit Price: €0.32000
Datasheet

Upgrade


KEMET
In Stock: 5 784
Unit Price: €0.29000
Datasheet

Similar


KEMET
In Stock: 1 694
Unit Price: €1.45000
Datasheet

Similar


KEMET
In Stock: 2 730
Unit Price: €0.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.04250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 894
Unit Price: €0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 774
Unit Price: €0.20000
Datasheet

Upgrade


YAGEO
In Stock: 6 315
Unit Price: €0.09000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X471K8RACTU

DigiKey Part Number
399-C0603X471K8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X471K8RACTU
Description
CAP CER 470PF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X471K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.06697€267.88
Manufacturers Standard Package
Unit Price without VAT:€0.06697
Unit Price with VAT:€0.08405