
C0603X471K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20490-2-ND - Tape & Reel (TR) 399-20490-1-ND - Cut Tape (CT) 399-20490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K3RACAUTO |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.13870 | €13.87 |
| 500 | €0.11030 | €55.15 |
| 1 000 | €0.10154 | €101.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08840 | €353.60 |
| 8 000 | €0.08352 | €668.16 |
| 12 000 | €0.08108 | €972.96 |
| 20 000 | €0.07837 | €1,567.40 |
| 28 000 | €0.07679 | €2,150.12 |
| 40 000 | €0.07527 | €3,010.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

