

C0603X182J5JACTU | |
|---|---|
DigiKey Part Number | 399-13408-2-ND - Tape & Reel (TR) 399-13408-1-ND - Cut Tape (CT) 399-13408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X182J5JACTU |
Description | CAP CER 1800PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X182J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08535 | €341.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20900 | €2.09 |
| 50 | €0.15460 | €7.73 |
| 100 | €0.11520 | €11.52 |
| 500 | €0.11000 | €55.00 |
| 1 000 | €0.10133 | €101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.24600 | €2.46 |
| 50 | €0.18120 | €9.06 |
| 100 | €0.14750 | €14.75 |
| 500 | €0.11650 | €58.25 |
| 1 000 | €0.09838 | €98.38 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


