
C0603X105M8RACAUTO | |
---|---|
DigiKey Part Number | 399-17720-2-ND - Tape & Reel (TR) 399-17720-1-ND - Cut Tape (CT) 399-17720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M8RACAUTO |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.29000 | €0.29 |
10 | €0.17600 | €1.76 |
50 | €0.12540 | €6.27 |
100 | €0.09720 | €9.72 |
500 | €0.08716 | €43.58 |
1 000 | €0.07519 | €75.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.06921 | €276.84 |
8 000 | €0.06596 | €527.68 |
12 000 | €0.06479 | €777.48 |
20 000 | €0.06327 | €1,265.40 |
28 000 | €0.06192 | €1,733.76 |
40 000 | €0.06063 | €2,425.20 |
48 000 | €0.06001 | €2,880.48 |
96 000 | €0.05899 | €5,663.04 |
Unit Price without VAT: | €0.29000 |
---|---|
Unit Price with VAT: | €0.36395 |