C0603X103J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.23889
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.23877
Datasheet

Upgrade


KEMET
In Stock: 2 069
Unit Price: €0.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.17903
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.07742
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.07729
Datasheet

Upgrade


KEMET
In Stock: 11 165
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05824
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.05638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.04274
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.18105
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.08764
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.02502
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603X103J8JACTU

DigiKey Part Number
399-13407-2-ND - Tape & Reel (TR)
399-13407-1-ND - Cut Tape (CT)
399-13407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103J8JACTU
Description
CAP CER 10000PF 10V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05732€229.28
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395