0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K3RACTU

DigiKey Part Number
399-C0603X102K3RACTUTR-ND - Tape & Reel (TR)
399-C0603X102K3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X102K3RACTU
Description
1000PF 25.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17100€1.71
50€0.12500€6.25
100€0.11110€11.11
500€0.08754€43.77
1 000€0.08027€80.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.07529€301.16
8 000€0.06533€522.64
12 000€0.06331€759.72
20 000€0.06106€1,221.20
28 000€0.05897€1,651.16
40 000€0.05849€2,339.60
48 000€0.05789€2,778.72
96 000€0.05587€5,363.52
100 000€0.05576€5,576.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395