
FORLINX-FET1012A-C+10512MOE01IA11 | |
|---|---|
DigiKey Part Number | 5331-FORLINX-FET1012A-C+10512MOE01IA11-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FET1012A-C+10512MOE01IA11 |
Description | NXP LS1012ASOM,512MB DDR3L 8GB e |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53 1.0GHz 512MB 8GB eMMC, 16Mb QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 1.0GHz | |
Flash Size | 8GB eMMC, 16Mb QSPI | |
RAM Size | 512MB | |
Connector Type | Board-to-Board (BTB) Socket - 160 | |
Size / Dimension | 1.770" L x 1.570" W (45.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 80°C |

